


MX80A06SZ1B | |
|---|---|
DigiKey Part Number | 670-MX80A06SZ1B-ND |
Manufacturer | |
Manufacturer Product Number | MX80A06SZ1B |
Description | CONN SOCKET HSG 6POS KEY B 2.54M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 35,87100 Kč | 358,71 Kč |
| 25 | 33,62760 Kč | 840,69 Kč |
| 50 | 32,02160 Kč | 1 601,08 Kč |
| 160 | 29,49356 Kč | 4 718,97 Kč |
| 320 | 28,08584 Kč | 8 987,47 Kč |
| 640 | 26,74489 Kč | 17 116,73 Kč |
| 1 120 | 25,70943 Kč | 28 794,56 Kč |
| 2 560 | 24,25364 Kč | 62 089,32 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

