
MX77D040SF1 | |
|---|---|
DigiKey Part Number | 670-MX77D040SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D040SF1 |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,61000 Kč | 77,61 Kč |
| 10 | 66,00900 Kč | 660,09 Kč |
| 25 | 61,86560 Kč | 1 546,64 Kč |
| 60 | 58,15200 Kč | 3 489,12 Kč |
| 120 | 55,37517 Kč | 6 645,02 Kč |
| 300 | 51,90707 Kč | 15 572,12 Kč |
| 540 | 49,79915 Kč | 26 891,54 Kč |
| 1 020 | 47,61517 Kč | 48 567,47 Kč |
| 2 520 | 44,67386 Kč | 112 578,13 Kč |
| Unit Price without VAT: | 77,61000 Kč |
|---|---|
| Unit Price with VAT: | 93,90810 Kč |


