MX58024SFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX58024SFB

DigiKey Part Number
670-3091-ND
Manufacturer
Manufacturer Product Number
MX58024SFB
Description
JAE MX58024SFB CONNECTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.157" (4.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,23500 Kč112,35 Kč
2510,52800 Kč263,20 Kč
5010,02020 Kč501,01 Kč
1009,54160 Kč954,16 Kč
2508,94324 Kč2 235,81 Kč
6168,39096 Kč5 168,83 Kč
1 2327,99038 Kč9 844,15 Kč
3 0807,48996 Kč23 069,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč