
MX34040UF2 | |
|---|---|
DigiKey Part Number | MX34040UF2-ND |
Manufacturer | |
Manufacturer Product Number | MX34040UF2 |
Description | CONN HEADER VERT 40POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.925" (23.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,81800 Kč | 618,18 Kč |
| 25 | 57,94600 Kč | 1 448,65 Kč |
| 50 | 55,17440 Kč | 2 758,72 Kč |
| 100 | 52,53910 Kč | 5 253,91 Kč |
| 250 | 49,24956 Kč | 12 312,39 Kč |
| 504 | 46,87262 Kč | 23 623,80 Kč |
| 1 008 | 44,63658 Kč | 44 993,67 Kč |
| 2 520 | 41,84452 Kč | 105 448,19 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |







