
MX34016UF1 | |
|---|---|
DigiKey Part Number | 670-2292-ND |
Manufacturer | |
Manufacturer Product Number | MX34016UF1 |
Description | CONN HEADER VERT 16POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34016UF1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.925" (23.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 29.95mm |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 19 | 32,14895 Kč | 610,83 Kč |
| 114 | 28,32333 Kč | 3 228,86 Kč |
| 513 | 25,46940 Kč | 13 065,80 Kč |
| 1 007 | 24,28574 Kč | 24 455,74 Kč |
| 5 016 | 21,68604 Kč | 108 777,18 Kč |
| 10 013 | 20,65504 Kč | 206 818,92 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







