
MX34007UF1 | |
|---|---|
DigiKey Part Number | 670-3023-ND |
Manufacturer | |
Manufacturer Product Number | MX34007UF1 |
Description | CONN HEADER VERT 7POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.594" (15.09mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,80620 Kč | 1 740,31 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 250 | 31,06780 Kč | 7 766,95 Kč |
| 500 | 29,58492 Kč | 14 792,46 Kč |
| 1 260 | 27,71752 Kč | 34 924,08 Kč |
| 2 520 | 26,39523 Kč | 66 515,98 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


