
MX34007NF1 | |
|---|---|
DigiKey Part Number | 670-2005-ND |
Manufacturer | |
Manufacturer Product Number | MX34007NF1 |
Description | CONN HEADER R/A 7POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34007NF1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 20 | 36,35800 Kč | 727,16 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,58003 Kč | 27 580,03 Kč |
| 5 000 | 24,62154 Kč | 123 107,70 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




