
MX34003NF1 | |
|---|---|
DigiKey Part Number | 670-2000-ND |
Manufacturer | |
Manufacturer Product Number | MX34003NF1 |
Description | CONN HEADER R/A 3POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34003NF1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 32 | 35,92625 Kč | 1 149,64 Kč |
| 128 | 32,57148 Kč | 4 169,15 Kč |
| 512 | 29,53541 Kč | 15 122,13 Kč |
| 1 024 | 28,12584 Kč | 28 800,86 Kč |
| 5 024 | 25,14222 Kč | 126 314,51 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |





