


MX31031SGB | |
|---|---|
DigiKey Part Number | 670-MX31031SGB-ND |
Manufacturer | |
Manufacturer Product Number | MX31031SGB |
Description | BOARD-TO-CABLE CONNECTION, HIGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 15,99208 Kč | 3 998,02 Kč |
| 504 | 15,21980 Kč | 7 670,78 Kč |
| 1 008 | 14,49300 Kč | 14 608,94 Kč |
| 2 520 | 13,58571 Kč | 34 235,99 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

