Parametric Equivalent

MX23A36SF2 | |
|---|---|
DigiKey Part Number | MX23A36SF2-ND |
Manufacturer | |
Manufacturer Product Number | MX23A36SF2 |
Description | CONN RCPT HSG 36POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 194,84780 Kč | 38 969,56 Kč |
| Unit Price without VAT: | 194,84780 Kč |
|---|---|
| Unit Price with VAT: | 235,76584 Kč |


