
MX23A26NF2 | |
|---|---|
DigiKey Part Number | 670-3018-ND |
Manufacturer | |
Manufacturer Product Number | MX23A26NF2 |
Description | CONN HEADER R/A 26POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.720" (18.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,95000 Kč | 188,95 Kč |
| 10 | 160,52500 Kč | 1 605,25 Kč |
| 160 | 131,99188 Kč | 21 118,70 Kč |
| 640 | 119,69981 Kč | 76 607,88 Kč |
| 1 120 | 115,07115 Kč | 128 879,69 Kč |
| Unit Price without VAT: | 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 228,62950 Kč |

