
MA01R140VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R140VABBR600TR-ND - Tape & Reel (TR) 670-MA01R140VABBR600CT-ND - Cut Tape (CT) 670-MA01R140VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R140VABBR600 |
Description | CONN RIGID SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R140VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 14mm, 20mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,81000 Kč | 145,81 Kč |
| 10 | 123,87600 Kč | 1 238,76 Kč |
| 25 | 116,11480 Kč | 2 902,87 Kč |
| 50 | 110,57400 Kč | 5 528,70 Kč |
| 100 | 105,29360 Kč | 10 529,36 Kč |
| 250 | 101,19880 Kč | 25 299,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 82,67913 Kč | 49 607,48 Kč |
| Unit Price without VAT: | 145,81000 Kč |
|---|---|
| Unit Price with VAT: | 176,43010 Kč |


