120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R120VANBR200

DigiKey Part Number
670-MA01R120VANBR200TR-ND - Tape & Reel (TR)
670-MA01R120VANBR200CT-ND - Cut Tape (CT)
670-MA01R120VANBR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R120VANBR200
Description
CONN RIGID SIDE STR 120 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R120VANBR200 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
18mm, 24mm, 30mm
Number of Positions
120
Height Above Board
0.654" (16.60mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,76000 Kč164,76 Kč
10140,02400 Kč1 400,24 Kč
25131,24800 Kč3 281,20 Kč
50124,97860 Kč6 248,93 Kč
100119,01190 Kč11 901,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200113,33295 Kč22 666,59 Kč
400107,92670 Kč43 170,68 Kč
600104,88475 Kč62 930,85 Kč
1 000101,17608 Kč101 176,08 Kč
1 40098,80516 Kč138 327,22 Kč
2 00096,35304 Kč192 706,08 Kč
Manufacturers Standard Package
Unit Price without VAT:164,76000 Kč
Unit Price with VAT:199,35960 Kč