120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R120VANBR200

DigiKey Part Number
670-MA01R120VANBR200TR-ND - Tape & Reel (TR)
670-MA01R120VANBR200CT-ND - Cut Tape (CT)
670-MA01R120VANBR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R120VANBR200
Description
CONN RIGID SIDE STR 120 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R120VANBR200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
18mm, 24mm, 30mm
Height Above Board
0.654" (16.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200114,10735 Kč22 821,47 Kč
400108,66413 Kč43 465,65 Kč
600105,60140 Kč63 360,84 Kč
1 000101,86739 Kč101 867,39 Kč
1 40099,48027 Kč139 272,38 Kč
2 00097,01139 Kč194 022,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
10140,98100 Kč1 409,81 Kč
25132,14480 Kč3 303,62 Kč
50125,83260 Kč6 291,63 Kč
100119,82510 Kč11 982,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
10138,20900 Kč1 382,09 Kč
25129,54920 Kč3 238,73 Kč
50123,36320 Kč6 168,16 Kč
100117,47540 Kč11 747,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč