
MA01R100VADBR500 | |
|---|---|
DigiKey Part Number | 670-MA01R100VADBR500TR-ND - Tape & Reel (TR) 670-MA01R100VADBR500CT-ND - Cut Tape (CT) 670-MA01R100VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R100VADBR500 |
Description | CONN RIGID SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100VADBR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 16mm, 22mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,55700 Kč | 1 135,57 Kč |
| 25 | 106,43480 Kč | 2 660,87 Kč |
| 50 | 101,35320 Kč | 5 067,66 Kč |
| 100 | 96,51520 Kč | 9 651,52 Kč |
| 250 | 91,93932 Kč | 22 984,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,15690 Kč | 43 078,45 Kč |
| 1 000 | 82,04801 Kč | 82 048,01 Kč |
| 1 500 | 79,73697 Kč | 119 605,46 Kč |
| 2 500 | 76,91802 Kč | 192 295,05 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |


