
MA01R100HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R100HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R100HAYBR600CT-ND - Cut Tape (CT) 670-MA01R100HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R100HAYBR600 |
Description | CONN RIGID SIDE R/A 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100HAYBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,51400 Kč | 1 585,14 Kč |
| 25 | 148,57360 Kč | 3 714,34 Kč |
| 50 | 141,47620 Kč | 7 073,81 Kč |
| 100 | 134,72530 Kč | 13 472,53 Kč |
| 250 | 132,41172 Kč | 33 102,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 118,73353 Kč | 71 240,12 Kč |
| 1 200 | 113,07283 Kč | 135 687,40 Kč |
| 1 800 | 109,88883 Kč | 197 799,89 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |

