
| MA01R090HAYBR600 | |
|---|---|
| DigiKey Part Number | 670-MA01R090HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R090HAYBR600CT-ND - Cut Tape (CT) 670-MA01R090HAYBR600DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MA01R090HAYBR600 | 
| Description | CONN RIGID SIDE R/A 90 POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 90 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA01R090HAYBR600 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Outer Shroud Contacts | |
| Number of Positions | 90 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.260" (6.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč | 
| 10 | 149,59500 Kč | 1 495,95 Kč | 
| 25 | 140,21560 Kč | 3 505,39 Kč | 
| 50 | 133,52040 Kč | 6 676,02 Kč | 
| 100 | 127,14550 Kč | 12 714,55 Kč | 
| 250 | 124,39324 Kč | 31 098,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 112,05348 Kč | 67 232,09 Kč | 
| 1 200 | 106,71103 Kč | 128 053,24 Kč | 
| 1 800 | 103,70601 Kč | 186 670,82 Kč | 
| Unit Price without VAT: | 176,02000 Kč | 
|---|---|
| Unit Price with VAT: | 212,98420 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic