
MA01R080VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R080VABBR600TR-ND - Tape & Reel (TR) 670-MA01R080VABBR600CT-ND - Cut Tape (CT) 670-MA01R080VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R080VABBR600 |
Description | CONN RIGID SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R080VABBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 80 | Height Above Board 0.260" (6.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,57100 Kč | 1 255,71 Kč |
| 25 | 117,70000 Kč | 2 942,50 Kč |
| 50 | 112,07740 Kč | 5 603,87 Kč |
| 100 | 106,72800 Kč | 10 672,80 Kč |
| 250 | 100,49516 Kč | 25 123,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 94,05727 Kč | 56 434,36 Kč |
| 1 200 | 89,57298 Kč | 107 487,58 Kč |
| 1 800 | 87,04947 Kč | 156 689,05 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |

