80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01R080HAYBR600

DigiKey Part Number
670-MA01R080HAYBR600TR-ND - Tape & Reel (TR)
670-MA01R080HAYBR600CT-ND - Cut Tape (CT)
670-MA01R080HAYBR600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01R080HAYBR600
Description
CONN RIGID SIDE R/A 80 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01R080HAYBR600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.260" (6.60mm)
Number of Positions
80
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,67000 Kč162,67 Kč
10138,27200 Kč1 382,72 Kč
25129,60440 Kč3 240,11 Kč
50123,41040 Kč6 170,52 Kč
100117,52070 Kč11 752,07 Kč
250111,66120 Kč27 915,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600103,57015 Kč62 142,09 Kč
1 20098,63209 Kč118 358,51 Kč
1 80095,85362 Kč172 536,52 Kč
Manufacturers Standard Package
Unit Price without VAT:162,67000 Kč
Unit Price with VAT:196,83070 Kč