




MA01R040HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R040HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R040HAYBR600CT-ND - Cut Tape (CT) 670-MA01R040HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R040HAYBR600 |
Description | RIGID SIDE B2B CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R040HAYBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.260" (6.60mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,29200 Kč | 1 062,92 Kč |
| 25 | 99,63120 Kč | 2 490,78 Kč |
| 50 | 94,87320 Kč | 4 743,66 Kč |
| 100 | 90,34180 Kč | 9 034,18 Kč |
| 250 | 84,68576 Kč | 21 171,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 79,61602 Kč | 47 769,61 Kč |
| 1 200 | 75,81905 Kč | 90 982,86 Kč |
| 1 800 | 73,68350 Kč | 132 630,30 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |


