
MA01F140VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F140VABBR300TR-ND - Tape & Reel (TR) 670-MA01F140VABBR300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F140VABBR300 |
Description | CONN FLOATING SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F140VABBR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm, 16mm, 24mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,70500 Kč | 1 457,05 Kč |
| 25 | 136,56240 Kč | 3 414,06 Kč |
| 50 | 130,04480 Kč | 6 502,24 Kč |
| 100 | 123,83570 Kč | 12 383,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 114,60220 Kč | 34 380,66 Kč |
| 600 | 109,13640 Kč | 65 481,84 Kč |
| 900 | 106,06160 Kč | 95 455,44 Kč |
| 1 500 | 102,31191 Kč | 153 467,86 Kč |
| 2 100 | 99,91509 Kč | 209 821,69 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |


