
MA01F140VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F140VAABR500TR-ND - Tape & Reel (TR) 670-MA01F140VAABR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F140VAABR500 |
Description | CONN FLOATING SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F140VAABR500 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 10mm, 18mm |
Number of Positions 140 | Height Above Board 0.248" (6.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,42000 Kč | 200,42 Kč |
| 10 | 170,24300 Kč | 1 702,43 Kč |
| 25 | 159,57800 Kč | 3 989,45 Kč |
| 50 | 151,95740 Kč | 7 597,87 Kč |
| 100 | 144,70380 Kč | 14 470,38 Kč |
| 250 | 140,19736 Kč | 35 049,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,17896 Kč | 64 589,48 Kč |
| 1 000 | 123,02013 Kč | 123 020,13 Kč |
| 1 500 | 119,55555 Kč | 179 333,32 Kč |
| Unit Price without VAT: | 200,42000 Kč |
|---|---|
| Unit Price with VAT: | 242,50820 Kč |


