
MA01F100VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F100VABBR300TR-ND - Tape & Reel (TR) 670-MA01F100VABBR300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F100VABBR300 |
Description | CONN FLOATING SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F100VABBR300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 14mm |
Number of Positions 100 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 115,51374 Kč | 103 962,37 Kč |
| Unit Price without VAT: | 115,51374 Kč |
|---|---|
| Unit Price with VAT: | 139,77163 Kč |


