
MA01F080VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F080VACBR150TR-ND - Tape & Reel (TR) 670-MA01F080VACBR150CT-ND - Cut Tape (CT) 670-MA01F080VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F080VACBR150 |
Description | CONN FLOATING SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F080VACBR150 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 20mm |
Number of Positions 80 | Height Above Board 0.720" (18.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,67000 Kč | 162,67 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 129,60440 Kč | 3 240,11 Kč |
| 50 | 123,41460 Kč | 6 170,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 114,20887 Kč | 17 131,33 Kč |
| 300 | 108,75933 Kč | 32 627,80 Kč |
| 450 | 105,69429 Kč | 47 562,43 Kč |
| 750 | 101,95615 Kč | 76 467,11 Kč |
| 1 050 | 99,56654 Kč | 104 544,87 Kč |
| 1 500 | 97,09542 Kč | 145 643,13 Kč |
| Unit Price without VAT: | 162,67000 Kč |
|---|---|
| Unit Price with VAT: | 196,83070 Kč |

