
MA01F080VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F080VACBR150TR-ND - Tape & Reel (TR) 670-MA01F080VACBR150CT-ND - Cut Tape (CT) 670-MA01F080VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F080VACBR150 |
Description | CONN FLOATING SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F080VACBR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,17000 Kč | 159,17 Kč |
| 10 | 135,23900 Kč | 1 352,39 Kč |
| 25 | 126,75840 Kč | 3 168,96 Kč |
| 50 | 120,70800 Kč | 6 035,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 111,70327 Kč | 16 755,49 Kč |
| 300 | 106,37413 Kč | 31 912,24 Kč |
| 450 | 103,37578 Kč | 46 519,10 Kč |
| 750 | 99,71983 Kč | 74 789,87 Kč |
| 1 050 | 97,38258 Kč | 102 251,71 Kč |
| 1 500 | 94,96538 Kč | 142 448,07 Kč |
| Unit Price without VAT: | 159,17000 Kč |
|---|---|
| Unit Price with VAT: | 192,59570 Kč |


