80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01F080VABBR300

DigiKey Part Number
670-MA01F080VABBR300TR-ND - Tape & Reel (TR)
670-MA01F080VABBR300CT-ND - Cut Tape (CT)
670-MA01F080VABBR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01F080VABBR300
Description
CONN FLOATING SIDE STR 80 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01F080VABBR300 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
14mm
Number of Positions
80
Height Above Board
0.484" (12.29mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,33000 Kč154,33 Kč
10131,22300 Kč1 312,23 Kč
25123,00560 Kč3 075,14 Kč
50117,12860 Kč5 856,43 Kč
100111,53520 Kč11 153,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30075,62760 Kč22 688,28 Kč
60072,01995 Kč43 211,97 Kč
90069,99013 Kč62 991,12 Kč
1 50067,51481 Kč101 272,21 Kč
2 10065,93298 Kč138 459,26 Kč
3 00064,29653 Kč192 889,59 Kč
Manufacturers Standard Package
Unit Price without VAT:154,33000 Kč
Unit Price with VAT:186,73930 Kč