
MA01F030VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F030VACBR150TR-ND - Tape & Reel (TR) 670-MA01F030VACBR150CT-ND - Cut Tape (CT) 670-MA01F030VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F030VACBR150 |
Description | CONN FLOATING SIDE STR 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F030VACBR150 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 20mm |
Number of Positions 30 | Height Above Board 0.720" (18.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,99600 Kč | 939,96 Kč |
| 25 | 88,09360 Kč | 2 202,34 Kč |
| 50 | 83,88920 Kč | 4 194,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 77,62973 Kč | 11 644,46 Kč |
| 300 | 73,92440 Kč | 22 177,32 Kč |
| 450 | 71,84071 Kč | 32 328,32 Kč |
| 750 | 69,29893 Kč | 51 974,20 Kč |
| 1 050 | 67,67411 Kč | 71 057,82 Kč |
| 1 500 | 65,99431 Kč | 98 991,46 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |



