Socket Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M19S09K3F2

DigiKey Part Number
670-2686-2-ND - Tape & Reel (TR)
670-2686-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M19S09K3F2
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,67000 Kč26,70 Kč
252,49440 Kč62,36 Kč
502,37760 Kč118,88 Kč
1002,26280 Kč226,28 Kč
2502,12060 Kč530,15 Kč
5002,01922 Kč1 009,61 Kč
1 0001,92246 Kč1 922,46 Kč
2 5001,80200 Kč4 505,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,64615 Kč14 815,35 Kč
18 0001,56757 Kč28 216,26 Kč
27 0001,52336 Kč41 130,72 Kč
45 0001,46945 Kč66 125,25 Kč
63 0001,43499 Kč90 404,37 Kč
90 0001,39936 Kč125 942,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč