
LY20-40P-DLT1-P5E-BR | |
|---|---|
DigiKey Part Number | LY20-40P-DLT1-P5E-BR-ND |
Manufacturer | |
Manufacturer Product Number | LY20-40P-DLT1-P5E-BR |
Description | CONN HEADER R/A 40POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.209" (5.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 27,18947 Kč | 9 733,83 Kč |
| Unit Price without VAT: | 27,18947 Kč |
|---|---|
| Unit Price with VAT: | 32,89926 Kč |


