
LY20-24P-DT1-P1E-BR | |
|---|---|
DigiKey Part Number | LY20-24P-DT1-P1E-BR-ND |
Manufacturer | |
Manufacturer Product Number | LY20-24P-DT1-P1E-BR |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.291" (7.40mm) |
Packaging Bulk | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 500 | 22,34356 Kč | 11 171,78 Kč |
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 5 000 | 18,99429 Kč | 94 971,45 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


