
LY10-DC22BR | |
|---|---|
DigiKey Part Number | LY10-DC22BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC22BR |
Description | CONN RCPT HSG 22POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 5,68127 Kč | 9 090,03 Kč |
| Unit Price without VAT: | 5,68127 Kč |
|---|---|
| Unit Price with VAT: | 6,87434 Kč |



