
LY10-DC18BR | |
|---|---|
DigiKey Part Number | LY10-DC18BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC18BR |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,37600 Kč | 218,80 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 250 | 3,90480 Kč | 976,20 Kč |
| 500 | 3,71790 Kč | 1 858,95 Kč |
| 1 000 | 3,54005 Kč | 3 540,05 Kč |
| 2 500 | 3,31819 Kč | 8 295,48 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




