


KN01S03KKP4 | |
|---|---|
DigiKey Part Number | 670-KN01S03KKP4TR-ND - Tape & Reel (TR) 670-KN01S03KKP4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S03KKP4 |
Description | CONN #20 SIZE SOCKET CONTACT FOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,38600 Kč | 103,86 Kč |
| 25 | 9,72720 Kč | 243,18 Kč |
| 50 | 9,26400 Kč | 463,20 Kč |
| 100 | 8,81980 Kč | 881,98 Kč |
| 250 | 8,26712 Kč | 2 066,78 Kč |
| 500 | 7,87212 Kč | 3 936,06 Kč |
| 1 000 | 7,49609 Kč | 7 496,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80077 Kč | 20 402,31 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

