


KN01S03KKP3 | |
|---|---|
DigiKey Part Number | 670-KN01S03KKP3TR-ND - Tape & Reel (TR) 670-KN01S03KKP3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S03KKP3 |
Description | CONN SOCKET CONTACT #20 SIZE, AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,80280 Kč | 70,07 Kč |
| 50 | 2,66960 Kč | 133,48 Kč |
| 100 | 2,54440 Kč | 254,44 Kč |
| 250 | 2,38420 Kč | 596,05 Kč |
| 500 | 2,26992 Kč | 1 134,96 Kč |
| 1 000 | 2,16126 Kč | 2 161,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99976 Kč | 5 999,28 Kč |
| 6 000 | 1,90425 Kč | 11 425,50 Kč |
| 9 000 | 1,85053 Kč | 16 654,77 Kč |
| 15 000 | 1,78499 Kč | 26 774,85 Kč |
| 21 000 | 1,74313 Kč | 36 605,73 Kč |
| 30 000 | 1,69982 Kč | 50 994,60 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

