Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-26 AWG Gold
JAE’s Modular High-density KN01 Series

KN01S03KKP3

DigiKey Part Number
670-KN01S03KKP3TR-ND - Tape & Reel (TR)
670-KN01S03KKP3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01S03KKP3
Description
CONN SOCKET CONTACT #20 SIZE, AW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,02400 Kč30,24 Kč
252,82200 Kč70,55 Kč
502,68780 Kč134,39 Kč
1002,56180 Kč256,18 Kč
2502,40048 Kč600,12 Kč
5002,28542 Kč1 142,71 Kč
1 0002,17602 Kč2 176,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01343 Kč6 040,29 Kč
6 0001,91726 Kč11 503,56 Kč
9 0001,86318 Kč16 768,62 Kč
15 0001,79719 Kč26 957,85 Kč
21 0001,75504 Kč36 855,84 Kč
30 0001,71144 Kč51 343,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč