


KN01P03KKP3 | |
|---|---|
DigiKey Part Number | 670-KN01P03KKP3TR-ND - Tape & Reel (TR) 670-KN01P03KKP3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P03KKP3 |
Description | CONN CRIMP CONTACT 22-26 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 50 | 3,75440 Kč | 187,72 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 250 | 3,35044 Kč | 837,61 Kč |
| 500 | 3,19044 Kč | 1 595,22 Kč |
| 1 000 | 3,03778 Kč | 3 037,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81100 Kč | 8 433,00 Kč |
| 6 000 | 2,67676 Kč | 16 060,56 Kč |
| 9 000 | 2,60123 Kč | 23 411,07 Kč |
| 15 000 | 2,50916 Kč | 37 637,40 Kč |
| 21 000 | 2,45030 Kč | 51 456,30 Kč |
| 30 000 | 2,38944 Kč | 71 683,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

