Contact Crimp Pin 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 22-26 AWG Gold
JAE’s Modular High-density KN01 Series

KN01P03KKP3

DigiKey Part Number
670-KN01P03KKP3TR-ND - Tape & Reel (TR)
670-KN01P03KKP3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01P03KKP3
Description
CONN CRIMP CONTACT 22-26 AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,17100 Kč41,71 Kč
253,92080 Kč98,02 Kč
503,72900 Kč186,45 Kč
1003,55170 Kč355,17 Kč
2503,32772 Kč831,93 Kč
5003,16878 Kč1 584,39 Kč
1 0003,01717 Kč3 017,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79193 Kč8 375,79 Kč
6 0002,65859 Kč15 951,54 Kč
9 0002,58358 Kč23 252,22 Kč
15 0002,49213 Kč37 381,95 Kč
21 0002,43367 Kč51 107,07 Kč
30 0002,37322 Kč71 196,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč