Contact Crimp Pin 18-22 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18-22 AWG Gold
JAE’s Modular High-density KN01 Series

KN01P03KKP2

DigiKey Part Number
670-KN01P03KKP2TR-ND - Tape & Reel (TR)
670-KN01P03KKP2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KN01P03KKP2
Description
CONN PIN CONTACT #20 SIZE, AWG 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18-22 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,20000 Kč42,00 Kč
253,94760 Kč98,69 Kč
503,75440 Kč187,72 Kč
1003,57600 Kč357,60 Kč
2503,35044 Kč837,61 Kč
5003,19044 Kč1 595,22 Kč
1 0003,03778 Kč3 037,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81100 Kč8 433,00 Kč
6 0002,67676 Kč16 060,56 Kč
9 0002,60123 Kč23 411,07 Kč
15 0002,50916 Kč37 637,40 Kč
21 0002,45030 Kč51 456,30 Kč
30 0002,38944 Kč71 683,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč