


KN01P03KKP1 | |
|---|---|
DigiKey Part Number | 670-KN01P03KKP1TR-ND - Tape & Reel (TR) 670-KN01P03KKP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P03KKP1 |
Description | CONN CRIMP CONTACT 18-22 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-22 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,92080 Kč | 98,02 Kč |
| 50 | 3,72900 Kč | 186,45 Kč |
| 100 | 3,55170 Kč | 355,17 Kč |
| 250 | 3,32772 Kč | 831,93 Kč |
| 500 | 3,16878 Kč | 1 584,39 Kč |
| 1 000 | 3,01717 Kč | 3 017,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79193 Kč | 8 375,79 Kč |
| 6 000 | 2,65859 Kč | 15 951,54 Kč |
| 9 000 | 2,58358 Kč | 23 252,22 Kč |
| 15 000 | 2,49213 Kč | 37 381,95 Kč |
| 21 000 | 2,43367 Kč | 51 107,07 Kč |
| 30 000 | 2,37322 Kč | 71 196,60 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

