


KN01L50PL | |
|---|---|
DigiKey Part Number | 670-KN01L50PL-ND |
Manufacturer | |
Manufacturer Product Number | KN01L50PL |
Description | CONN PIN INSULATOR BLOCK 50 POSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 50 Position Crimp |
Datasheet | Datasheet |
Category | Size L |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Voltage Rating 24V |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Connector Type Insert without Contacts | Housing Material Resin |
Gender Male | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 87,44700 Kč | 874,47 Kč |
| 25 | 81,96200 Kč | 2 049,05 Kč |
| 50 | 78,04960 Kč | 3 902,48 Kč |
| 133 | 72,83902 Kč | 9 687,59 Kč |
| 266 | 69,36256 Kč | 18 450,44 Kč |
| 532 | 66,05352 Kč | 35 140,47 Kč |
| 1 064 | 62,90286 Kč | 66 928,64 Kč |
| 2 527 | 59,18266 Kč | 149 554,58 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |

