


KN01L18SK | |
|---|---|
DigiKey Part Number | 670-KN01L18SK-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18SK |
Description | CONN SOCKET INSULATOR BLOCK, 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 18 Position Crimp |
Datasheet | Datasheet |
Category | Size L |
Manufacturer JAE Electronics | Termination Style Crimp |
Series | Voltage Rating 24V |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Connector Type Insert without Contacts | Housing Material Resin |
Gender Female | Base Product Number |
Number of Positions 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 70,30400 Kč | 703,04 Kč |
| 25 | 65,90320 Kč | 1 647,58 Kč |
| 50 | 62,75000 Kč | 3 137,50 Kč |
| 170 | 57,55747 Kč | 9 784,77 Kč |
| 340 | 54,81071 Kč | 18 635,64 Kč |
| 510 | 53,26535 Kč | 27 165,33 Kč |
| 1 020 | 50,72405 Kč | 51 738,53 Kč |
| 2 550 | 47,55160 Kč | 121 256,58 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |

