Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JN1VDS10SL1 | |
|---|---|
DigiKey Part Number | 670-JN1VDS10SL1-ND |
Manufacturer | |
Manufacturer Product Number | JN1VDS10SL1 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1DS10SL1 | JAE Electronics | 337 | 670-1060-ND | 284,68000 Kč | Parametric Equivalent |
| JN1DS10SL2 | JAE Electronics | 37 | 670-1061-ND | 271,96000 Kč | Parametric Equivalent |
| JN1DS10SL3 | JAE Electronics | 0 | JN1DS10SL3-ND | 651,01500 Kč | Parametric Equivalent |
| JN1DS10SLK | JAE Electronics | 0 | 670-2246-ND | 617,53000 Kč | Parametric Equivalent |
| JN1VDS10SL2 | JAE Electronics | 0 | 670-JN1VDS10SL2-ND | 307,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 261,29900 Kč | 2 612,99 Kč |
| 25 | 244,92680 Kč | 6 123,17 Kč |
| 50 | 233,23540 Kč | 11 661,77 Kč |
| 100 | 222,10690 Kč | 22 210,69 Kč |
| 250 | 208,20964 Kč | 52 052,41 Kč |
| 500 | 198,28284 Kč | 99 141,42 Kč |
| 1 000 | 188,83112 Kč | 188 831,12 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |






