JN13FD09SN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN13FD09SN1

DigiKey Part Number
670-JN13FD09SN1-ND
Manufacturer
Manufacturer Product Number
JN13FD09SN1
Description
9 POSTION FEMALE ANGLE PLUG (STA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Plug Connector Crimp Gold 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
9
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
-
Wire Gauge
22-26 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
512137,73838 Kč70 522,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,73838 Kč
Unit Price with VAT:166,66344 Kč