
JN13CJ06PN1 | |
|---|---|
DigiKey Part Number | 670-JN13CJ06PN1-ND |
Manufacturer | |
Manufacturer Product Number | JN13CJ06PN1 |
Description | 6 POSITION MALE PANEL MOUNT RECE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 43,81863 Kč | 29 446,12 Kč |
| Unit Price without VAT: | 43,81863 Kč |
|---|---|
| Unit Price with VAT: | 53,02054 Kč |

