




JL10-8A22-22SE-EB1 | |
|---|---|
DigiKey Part Number | 670-2844-ND |
Manufacturer | |
Manufacturer Product Number | JL10-8A22-22SE-EB1 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Backshell, Coupling Nut, Ground, Rotatable |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Zinc |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Bayonet Lock | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 194,58300 Kč | 21 945,83 Kč |
| Unit Price without VAT: | 2 194,58300 Kč |
|---|---|
| Unit Price with VAT: | 2 655,44543 Kč |



