


JL10-6A22-22SE | |
|---|---|
DigiKey Part Number | 670-2839-ND |
Manufacturer | |
Manufacturer Product Number | JL10-6A22-22SE |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Coupling Nut, Ground |
Shell Size - Insert 22-22 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Synthetic Resin |
Termination Solder Cup | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,64000 Kč | 1 697,64 Kč |
| 10 | 1 442,95000 Kč | 14 429,50 Kč |
| 25 | 1 352,66280 Kč | 33 816,57 Kč |
| 50 | 1 288,16500 Kč | 64 408,25 Kč |
| 100 | 1 226,77060 Kč | 122 677,06 Kč |
| Unit Price without VAT: | 1 697,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,14440 Kč |


