
JL10-6A22-22SE-EB1 | |
|---|---|
DigiKey Part Number | 670-2841-ND |
Manufacturer | |
Manufacturer Product Number | JL10-6A22-22SE-EB1 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Backshell, Coupling Nut, Ground |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Zinc |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Bayonet Lock | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 262,61000 Kč | 2 262,61 Kč |
| 10 | 1 923,25200 Kč | 19 232,52 Kč |
| 25 | 1 802,95800 Kč | 45 073,95 Kč |
| 50 | 1 717,00820 Kč | 85 850,41 Kč |
| 100 | 1 635,17960 Kč | 163 517,96 Kč |
| Unit Price without VAT: | 2 262,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 737,75810 Kč |



