4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
JL10 Overview

JL10-6A22-22SE-EB

DigiKey Part Number
670-2840-ND
Manufacturer
Manufacturer Product Number
JL10-6A22-22SE-EB
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Zinc
Packaging
Tray
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4 (3 + PE)
Features
Backshell, Coupling Nut, Ground
Shell Size - Insert
22-22
Backshell Material, Plating
Aluminum Alloy, Zinc
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Synthetic Resin
Fastening Type
Bayonet Lock
Applications
Communication Systems, Industrial, Test Equipment & Measurement
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 978,56000 Kč1 978,56 Kč
101 681,85000 Kč16 818,50 Kč
251 576,63400 Kč39 415,85 Kč
501 501,47080 Kč75 073,54 Kč
1001 429,90940 Kč142 990,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 978,56000 Kč
Unit Price with VAT:2 394,05760 Kč