Image for JL10-2E18-10PE-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL10-2E18-10PE-B

DigiKey Part Number
670-JL10-2E18-10PE-B-ND
Manufacturer
Manufacturer Product Number
JL10-2E18-10PE-B
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
18-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock, Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
23A
Voltage Rating
500VAC
Cable Opening
1.063" (27.00mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Silicon Rubber
Applications
Communication Systems, Industrial, Test Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251 505,55664 Kč188 194,58 Kč
Unit Price without VAT:1 505,55664 Kč
Unit Price with VAT:1 821,72353 Kč