
JL10-2A20-29P | |
|---|---|
DigiKey Part Number | 670-JL10-2A20-29P-ND |
Manufacturer | |
Manufacturer Product Number | JL10-2A20-29P |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 (16 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 (16 + PE) | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | 1.059" (26.90mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Silicon Rubber | |
Applications | Communication Systems, Industrial, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 692,79083 Kč | 8 313,49 Kč |
| Unit Price without VAT: | 692,79083 Kč |
|---|---|
| Unit Price with VAT: | 838,27690 Kč |


